WP1043CGDTK Kingbright

WP1043CGDTK

LED Bars & Arrays 3.65 x 6.15 mm Single Chip LED Light Bar Green, AlGainP, Color Diffused.

Manufacturer:

Mfr Part:
WP1043CGDTK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorGreen
Wavelength/Color Temperature570 nm
Wavelength570 nm
Luminous Intensity20 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating75 mW
PackagingBulk
Product TypeLED Bars and Arrays
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.413$413.00
$0.387$1,935.00
$0.37$3,700.00
$0.347$8,675.00
Need more?
Contact Us