Reference Only

WP103IDT

Single Color LEDs HI-EFF RED RECTANGLE.

Manufacturer:

Mfr Part:
WP103IDT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature625 nm
Luminous Intensity6 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Power Rating75 mW
Lens ColorRed
Lens Dimensions2 mm x 5 mm
Lens ShapeRectangular
Lens TransparencyDiffused
PackagingBulk
Height7 mm
Illumination ColorRed
Length5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle140 deg
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.077$1,540.00
$0.069$1,725.00
Need more?