Reference Only
WP1034GDT
Single Color LEDs Green Diffused 568nm 6mcd.
Datasheet
WP1034GDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 568 nm | |
| Luminous Intensity | 6 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 105 mW | |
| Lens Color | Green | |
| Lens Dimensions | 2 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Height | 5 mm | |
| Illumination Color | Green | |
| Length | 3.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 70 deg | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.106 | $106.00 | |
| $0.098 | $196.00 | |
| $0.089 | $445.00 | |
| $0.084 | $840.00 | |
| $0.078 | $1,950.00 |
Need more?