Reference Only
W934SA/3GD
LED Circuit Board Indicators T-1 TRI-LEVEL GRN.
Datasheet
W934SA/3GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | T-1 (3 mm) | |
| Wavelength | 568 nm | |
| Luminous Intensity | 20 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 40 deg | |
| Lens Color/Style | Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Packaging | Bulk | |
| Mounting Type | Through Hole | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $5.00 | |
| $0.698 | $6.98 | |
| $0.51 | $51.00 | |
| $0.425 | $212.50 | |
| $0.399 | $299.25 | |
| $0.374 | $1,122.00 | |
| $0.356 | $1,869.00 | |
| $0.329 | $3,454.50 |
Need more?