W934EW/ID Kingbright

W934EW/ID

LED Circuit Board Indicators HI-EFF RED DIFFUSED RIGHT ANGLE.

Manufacturer:

Mfr Part:
W934EW/ID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size3 mm
Wavelength625 nm
Luminous Intensity20 mcd
Mounting StyleThrough Hole
Viewing Angle60 deg
Lens Color/StyleDiffused
If - Forward Current20 mA
Vf - Forward Voltage2 V
PackagingBulk
Configuration1 Single Color LED, Single Level
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.52$5.20
$0.341$5.11
$0.228$22.80
$0.157$78.50
$0.144$144.00
$0.134$335.00
$0.126$630.00
$0.118$1,180.00
Need more?
Contact Us