W934EB/2YD Kingbright

W934EB/2YD

LED Circuit Board Indicators

Manufacturer:

Mfr Part:
W934EB/2YD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
LED SizeT-1 (3 mm)
Wavelength588 nm
Luminous Intensity15 mcd
Mounting StyleThrough Hole
Viewing Angle40 deg
Lens Color/StyleDiffused
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Mounting TypeThrough Hole
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?