Reference Only

W115WSURKMGKW

Multi-Color LEDs 3MM RED/GREEN.

Manufacturer:

Mfr Part:
W115WSURKMGKW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Illumination ColorRed, Green
Wavelength/Color Temperature635 nm, 570 nm
Viewing Angle60 deg
If - Forward Current20 mA
Vf - Forward Voltage1.95 V, 2.1 V
Power Rating75 mW, 75 mW
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
ConfigurationCommon Cathode
Height5 mm
Length4 mm
Luminous Intensity800 mcd, 200 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.309$6,180.00
$0.30$7,500.00
Need more?