Reference Only
TQ15.2
LED Mounting Hardware 15.2MM LED SPACER BLACK NYLON 6/6.
Datasheet
TQ15.2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Mounting Hardware | |
| Product | LED Spacers | |
| Material | Nylon | |
| Body Length | 15.2 mm | |
| Packaging | Bulk | |
| Body Shape | Tubular | |
| Mounting Style | PCB Mount | |
| Outside Diameter | 4 mm | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication | |
| Water / Moisture Rating | Non Water Resistant |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $94.00 | |
| $0.089 | $178.00 | |
| $0.076 | $380.00 | |
| $0.072 | $720.00 | |
| $0.066 | $1,650.00 |
Need more?