Reference Only
TC20-11YWA
LED Displays & Accessories Dot Matrix Yel 588nm Common Cathode.
Datasheet
TC20-11YWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 260 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $985.40 | |
| $3.38 | $1,713.66 | |
| $3.25 | $3,253.25 | |
| $3.14 | $7,878.26 |
Need more?