Reference Only
TC20-11SURKWA
LED Displays & Accessories 2" 5X7 DOT MATRIX RED LED DISPLAY.
Datasheet
TC20-11SURKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 5 x 7 Dot Matrix | |
| Character Size | 2 in | |
| Illumination Color | Red | |
| Wavelength | 630 nm | |
| Configuration | Cathode Columns, Anode Rows | |
| Luminous Intensity | 130000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,002 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.54 | $9,089.08 | |
| $4.47 | $11,215.23 |
Need more?