Reference Only

TC07-11SYKWA

LED Displays & Accessories .7" 5X7 DOT MATRIX YEL LED DISPLAY.

Manufacturer:

Mfr Part:
TC07-11SYKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type5 x 7 Dot Matrix
Number of Digits1 Digit
Character Size0.7 in
Module Size - W x H x T12.7 mm x 17.78 mm x 6.4 mm
Illumination ColorYellow
Wavelength590 nm
ConfigurationCathode Columns, Anode Rows
Luminous Intensity140000 ucd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H12.16 mm x 17.24 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,016 / Multiples: 28)
Quantity Unit PriceExt. Price
$2.60$5,241.60
$2.50$6,300.00
Need more?
Contact Us