Reference Only
TC07-11CGKWA
LED Displays & Accessories .7" 5X7 DOT MATRIX GRN LED DISPLAY.
Datasheet
TC07-11CGKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 5 x 7 Dot Matrix | |
| Number of Digits | 1 Digit | |
| Character Size | 0.7 in | |
| Module Size - W x H x T | 12.7 mm x 17.78 mm x 6.4 mm | |
| Illumination Color | Green | |
| Wavelength | 570 nm | |
| Configuration | Cathode Columns, Anode Rows | |
| Luminous Intensity | 38000 ucd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 12.16 mm x 17.24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 280 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $971.60 | |
| $3.02 | $1,522.08 | |
| $2.90 | $2,923.20 | |
| $2.80 | $7,056.00 |
Need more?