Reference Only
TA15-11YWA
LED Displays & Accessories Dot Matrix Yel 588nm Common Anode.
Datasheet
TA15-11YWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Display Type | 8 x 8 Dot Matrix | |
| Number of Digits | 1 Digit | |
| Character Size | 38 mm x 38 mm | |
| Illumination Color | Yellow | |
| Configuration | Common Anode | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,002 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.34 | $8,688.68 | |
| $4.20 | $10,537.80 |
Need more?