TA12-11SURKWA Kingbright

TA12-11SURKWA

LED Displays & Accessories

Manufacturer:

Mfr Part:
TA12-11SURKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type5 x 7 Dot Matrix
Number of Digits1 Digit
Character Size1.2 in
Module Size - W x H x T22.9 mm x 39 mm x 8 mm
Illumination ColorRed
ConfigurationCommon Anode
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H21.4 mm x 30 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8531900000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?