Reference Only

SC56-51QBWA/D

LED Displays & Accessories .

Manufacturer:

Mfr Part:
SC56-51QBWA/D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.56 in
Module Size - W x H x T12.5 mm x 17.02 mm x 8 mm
Illumination ColorBlue
Wavelength465 nm
ConfigurationCommon Cathode
If - Forward Current10 mA
Vf - Forward Voltage3 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H7.8 mm x 14.22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.91$3,820.00
$1.86$4,650.00
$1.83$9,150.00
Need more?