Reference Only

SC56-21CGKWA

LED Displays & Accessories .56" SINGLE GRN LED DISPLAY.

Manufacturer:

Mfr Part:
SC56-21CGKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.56 in
Module Size - W x H x T12.7 mm x 19.05 mm x 8 mm
Illumination ColorGreen
Wavelength570 nm
ConfigurationCommon Cathode
Luminous Intensity35000 ucd
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H8 mm x 14.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 280 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$282.80
$0.87$452.40
$0.83$830.00
$0.79$1,990.80
$0.75$3,750.00
$0.711$7,110.00
Need more?