Reference Only
SC43-11GWA
LED Displays & Accessories Single Green 568nm Common Cathode.
Datasheet
SC43-11GWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 7 mm x 10.92 mm | |
| Module Size - W x H x T | 12.6 mm x 19 mm x 7.87 mm | |
| Illumination Color | Green | |
| Wavelength | 565 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 10 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 62.5 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,002 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $1,721.72 | |
| $0.82 | $2,068.04 | |
| $0.81 | $4,064.58 | |
| $0.79 | $7,907.90 |
Need more?