Reference Only

SC43-11EWA

LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT.

Manufacturer:

Mfr Part:
SC43-11EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.43 in
Illumination ColorRed
Wavelength625 nm
ConfigurationCommon Cathode
Luminous Intensity4700 ucd
If - Forward Current30 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 260 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$275.60
$1.03$1,044.42
$1.00$2,522.00
$0.98$4,917.64
$0.96$9,609.60
Need more?