Reference Only

SC40-19SYKWA

Obsolete
LED Displays & Accessories 4" SINGLE-DIGIT YEL LED DISPLAY

Manufacturer:

Mfr Part:
SC40-19SYKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size6.2 mm x 9.9 mm
Module Size - W x H x T90 mm x 122 mm x 15 mm
Illumination ColorYellow
Wavelength590 nm
ConfigurationCommon Cathode
Luminous Intensity450 mcd
If - Forward Current20 mA
Vf - Forward Voltage4 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?