Reference Only

SC39-12EWA

LED Displays & Accessories Single Red 625nm Common Cathode.

Manufacturer:

Mfr Part:
SC39-12EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.39 in
Module Size - W x H x T10 mm x 13 mm x 7 mm
Illumination ColorRed
Wavelength625 nm
ConfigurationCommon Cathode
Luminous Intensity4100 ucd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H6.2 mm x 9.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,014 / Multiples: 1,014)
Quantity Unit PriceExt. Price
$0.81$821.34
$0.77$2,342.34
$0.733$3,716.31
$0.696$7,057.44
Need more?
Contact Us