SC39-11SEWA Kingbright

SC39-11SEWA

LED Displays & Accessories

Manufacturer:

Mfr Part:
SC39-11SEWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.39 in
Module Size - W x H x T10 mm x 13 mm x 7 mm
Illumination ColorRed
ConfigurationCommon Cathode
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H6.2 mm x 9.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8531900000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?