Reference Only

SC39-11GWA

LED Displays & Accessories Single Green 568nm Common Cathode.

Manufacturer:

Mfr Part:
SC39-11GWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.39 in
Module Size - W x H x T10 mm x 13 mm x 7 mm
Illumination ColorGreen
Wavelength568 nm
ConfigurationCommon Cathode
Luminous Intensity6400 ucd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Power Consumption62.5 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H6.2 mm x 9.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,028 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$2,068.56
$0.97$2,458.95
$0.93$4,678.83
$0.88$8,820.24
Need more?
Available Regional Inventory
390 available now at ttieurope.com