Reference Only
SC39-11EWA
LED Displays & Accessories Single Red 625nm Common Cathode.
Datasheet
SC39-11EWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 0.39 in | |
| Module Size - W x H x T | 10 mm x 13 mm x 7 mm | |
| Illumination Color | Red | |
| Wavelength | 617 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 4100 ucd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 6.2 mm x 9.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 390 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $479.70 | |
| $1.05 | $532.35 | |
| $0.96 | $973.44 | |
| $0.95 | $2,408.25 | |
| $0.91 | $4,578.21 | |
| $0.88 | $8,820.24 |
Need more?