Reference Only
SC36-11SYKWA
LED Displays & Accessories .36" SINGLE DIGIT YEL LED DISPLAY.
Datasheet
SC36-11SYKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Number of Digits | 1 Digit | |
| Character Size | 0.36 in | |
| Configuration | Common Cathode | |
| Mounting Style | Through Hole | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,016 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $1,713.60 | |
| $0.81 | $2,041.20 | |
| $0.78 | $3,903.12 | |
| $0.743 | $7,435.94 |
Need more?