Reference Only
SC10-21SURKWA
LED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY.
Datasheet
SC10-21SURKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 1 in | |
| Illumination Color | Red | |
| Wavelength | 645 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 260000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.9 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 150 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $1,140.00 | |
| $2.53 | $1,265.00 | |
| $2.38 | $2,380.00 | |
| $2.34 | $5,850.00 |
Need more?