Reference Only
SC10-21GWA
LED Displays & Accessories Single Green 568nm Common Cathode.
Datasheet
SC10-21GWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 1 in | |
| Illumination Color | Green | |
| Wavelength | 565 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 37000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 4.4 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 125 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $398.40 | |
| $2.18 | $1,090.00 | |
| $2.08 | $2,080.00 | |
| $1.99 | $4,975.00 | |
| $1.91 | $9,550.00 |
Need more?