Reference Only
SC10-11SURKWA
LED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY.
Datasheet
SC10-11SURKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Number of Digits | 1 Digit | |
| Character Size | 1 in | |
| Configuration | Common Cathode | |
| Mounting Style | Through Hole | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $47.55 | |
| $2.43 | $255.15 | |
| $2.13 | $1,086.30 | |
| $2.03 | $2,040.15 | |
| $1.95 | $4,884.75 | |
| $1.87 | $9,368.70 |
Need more?