Reference Only

SC10-11GWA

Obsolete
LED Displays & Accessories Single Green 568nm Common Cathode

Manufacturer:

Mfr Part:
SC10-11GWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size1 in
Illumination ColorGreen
Wavelength568 nm
ConfigurationCommon Cathode
Luminous Intensity37000 ucd
If - Forward Current20 mA
Vf - Forward Voltage4.4 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Power Consumption125 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H13 mm x 26 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?