Reference Only
SC08-21YWA
LED Displays & Accessories Single Yellow 588nm Common Cathode.
Datasheet
SC08-21YWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 11.6 mm x 20.32 mm | |
| Module Size - W x H x T | 18.6 mm x 25 mm x 10.6 mm | |
| Illumination Color | Yellow | |
| Wavelength | 588 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 7.9 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | LED Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $223.20 | |
| $1.07 | $539.28 | |
| $1.02 | $1,028.16 | |
| $0.98 | $2,451.96 | |
| $0.94 | $4,703.76 | |
| $0.90 | $9,007.20 |
Need more?