Reference Only

SC08-21EWA

LED Displays & Accessories Single Red 625nm Common Cathode.

Manufacturer:

Mfr Part:
SC08-21EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size11.6 mm x 20.32 mm
Module Size - W x H x T18.6 mm x 25 mm x 10.6 mm
Illumination ColorRed
Wavelength627 nm
ConfigurationCommon Cathode
Luminous Intensity8000 ucd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$2,720.00
$1.35$3,375.00
$1.29$6,269.40
Need more?