Reference Only

SC08-11SYKWA

LED Displays & Accessories .8" 7-SEGMENT YEL LED DISPLAY.

Manufacturer:

Mfr Part:
SC08-11SYKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size11 mm x 20.32 mm
Module Size - W x H x T20 mm x 27.7 mm x 8.4 mm
Illumination ColorYellow
Wavelength590 nm
ConfigurationCommon Cathode
Luminous Intensity55 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.95 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
90 available now at ttieurope.com