Reference Only

SC05-11SYKWA

LED Displays & Accessories .5" SINGLE DIGIT YEL LED DISPLAY.

Manufacturer:

Mfr Part:
SC05-11SYKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Number of Digits1 Digit
Character Size0.5 in
ConfigurationCommon Cathode
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.11$6.33
$1.51$15.10
$1.14$136.80
$0.98$509.60
$0.93$930.00
$0.89$2,242.80
$0.85$4,250.00
$0.80$8,000.00
Need more?