Reference Only

SC04-12SURKWA

LED Displays & Accessories .4" SINGLE DIGIT RED LED DISPLAY.

Manufacturer:

Mfr Part:
SC04-12SURKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.4 in
Module Size - W x H x T9.8 mm x 18.75 mm x 5.08 mm
Illumination ColorRed
ConfigurationCommon Cathode
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H5.58 mm x 10.16 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.31$353.70
$1.13$579.69
$1.07$1,097.82
$1.02$2,561.22
$0.98$4,921.56
$0.94$9,415.98
Need more?
Contact Us