Reference Only

SC04-12CGKWA

LED Displays & Accessories .4" SINGLE DIGIT GRN LED DISPLAY.

Manufacturer:

Mfr Part:
SC04-12CGKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.4 in
Module Size - W x H x T9.8 mm x 18.75 mm x 5.08 mm
Illumination ColorGreen
Wavelength570 nm
ConfigurationCommon Cathode
If - Forward Current10 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H5.58 mm x 10.16 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 270 / Multiples: 270)
Quantity Unit PriceExt. Price
$1.04$280.80
$0.90$486.00
$0.85$918.00
$0.81$2,187.00
$0.78$4,001.40
$0.733$7,520.58
Need more?