SBA23-11EGWB Kingbright

SBA23-11EGWB

LED Displays & Accessories

Manufacturer:

Mfr Part:
SBA23-11EGWB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size2.3 in
Module Size - W x H x T48 mm x 70 mm x 12 mm
Illumination ColorRed, Green
Wavelength568 nm, 617 nm
ConfigurationCommon Anode
If - Forward Current10 mA
Vf - Forward Voltage3.8 V, 4 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H32.2 mm x 56.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8531900000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?