Reference Only

SA56-21SURKWA

LED Displays & Accessories .56"SINGLE DIGIT RED LED DISPLAY.

Manufacturer:

Mfr Part:
SA56-21SURKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.56 in
Module Size - W x H x T12.7 mm x 19.05 mm x 8 mm
Illumination ColorRed
Wavelength630 nm
ConfigurationCommon Anode
Luminous Intensity97 mcd
If - Forward Current10 mA
Vf - Forward Voltage1.85 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H8 mm x 14.22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$544.00
$1.20$624.00
$1.10$1,100.00
$1.04$5,200.00
$0.98$9,800.00
Need more?