Reference Only

SA40-19SYKWA

LED Displays & Accessories 4" SINGLE DIGIT YEL LED DISPLAY.

Manufacturer:

Mfr Part:
SA40-19SYKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size59.5 mm x 101.2 mm
Module Size - W x H x T90 mm x 122 mm x 15 mm
Illumination ColorYellow
Wavelength590 nm
ConfigurationCommon Anode
Luminous Intensity450 mcd
If - Forward Current10 mA
Vf - Forward Voltage3.9 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.99$1,619.40
$23.62$2,409.24
$21.00$10,584.00
Need more?