Reference Only

SA40-19EWA

LED Displays & Accessories 4" 7 SEG LED DISPLAY.

Manufacturer:

Mfr Part:
SA40-19EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size59.5 mm x 101.2 mm
Module Size - W x H x T90 mm x 122 mm x 15 mm
Illumination ColorRed
Wavelength617 nm
ConfigurationCommon Anode
Luminous Intensity23000 ucd
If - Forward Current10 mA
Vf - Forward Voltage3.8 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.61$1,536.60
$22.42$2,286.84
$21.63$10,901.52
Need more?