Reference Only

SA39-12YWA

LED Displays & Accessories Single Yellow 588nm Common Anode.

Manufacturer:

Mfr Part:
SA39-12YWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.39 in
Illumination ColorYellow
Wavelength590 nm
ConfigurationCommon Anode
Luminous Intensity1400 ucd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Power Consumption75 mW
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.02$6.06
$1.44$14.40
$1.09$127.53
$0.94$476.58
$0.89$902.46
$0.85$2,154.75
$0.81$4,075.11
$0.77$7,717.71
Need more?