SA36-11NWA Kingbright

SA36-11NWA

LED Displays & Accessories

Manufacturer:

Mfr Part:
SA36-11NWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.36 in
Module Size - W x H x T7.5 mm x 14 mm x 8.5 mm
Illumination ColorWhite
ConfigurationCommon Anode
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H4.82 mm x 9.14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8531900000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?