Reference Only

SA15-11EWA

LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT.

Manufacturer:

Mfr Part:
SA15-11EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size22 mm x 38.1 mm
Module Size - W x H x T33.15 mm x 47 mm x 12.5 mm
Illumination ColorRed
Wavelength625 nm
ConfigurationCommon Anode
Luminous Intensity16000 ucd
If - Forward Current10 mA
Vf - Forward Voltage4 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Contact Us