Reference Only

SA10-21EWA

LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT.

Manufacturer:

Mfr Part:
SA10-21EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size14 mm x 25.4 mm
Module Size - W x H x T24 mm x 34 mm x 10.5 mm
Illumination ColorRed
Wavelength617 nm
ConfigurationCommon Anode
Luminous Intensity16000 ucd
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$1,024.00
$2.27$1,135.00
$2.09$2,090.00
Need more?