Reference Only

SA05-11CGKWA

LED Displays & Accessories .5" SINGLE DIGIT GRN LED DISPLAY.

Manufacturer:

Mfr Part:
SA05-11CGKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.5 in
Module Size - W x H x T12.7 mm x 19 mm x 8 mm
Illumination ColorGreen
Wavelength570 nm
ConfigurationCommon Anode
Luminous Intensity34 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel
Viewing Area - W x H12.7 mm x 12.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$2,440.00
$0.97$2,444.40
$0.93$4,650.00
$0.88$8,800.00
Need more?