Reference Only

SA04-12SURKWA

LED Displays & Accessories .4" SINGLE DIGIT RED LED DISPLAY.

Manufacturer:

Mfr Part:
SA04-12SURKWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Number of Digits1 Digit
Character Size0.4 in
ConfigurationCommon Anode
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$291.60
$0.94$482.22
$0.89$913.14
$0.84$2,109.24
$0.81$4,067.82
$0.77$7,713.09
Need more?
Contact Us