Reference Only

SA04-12GWA

LED Displays & Accessories GREEN DIFFUSED 1 DIGIT.

Manufacturer:

Mfr Part:
SA04-12GWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.4 in
Illumination ColorGreen
Wavelength568 nm
ConfigurationCommon Anode
Luminous Intensity12000 ucd
If - Forward Current25 mA
Vf - Forward Voltage2.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,025 / Multiples: 27)
Quantity Unit PriceExt. Price
$0.89$1,802.25
$0.85$2,134.35
$0.81$4,067.82
$0.78$7,813.26
Need more?
Contact Us