SA03-12EWA Kingbright

SA03-12EWA

LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT.

Manufacturer:

Mfr Part:
SA03-12EWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size5.11 mm x 7.62 mm
Module Size - W x H x T10.16 mm x 19.06 mm x 6.1 mm
Illumination ColorRed
Wavelength625 nm
ConfigurationCommon Anode
Luminous Intensity6400 ucd
If - Forward Current20 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 260 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$306.80
$1.17$608.40
$1.14$1,155.96
$1.11$2,799.42
$1.09$5,469.62
$1.06$10,610.60
Need more?