Reference Only

SA03-11YWA

LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT.

Manufacturer:

Mfr Part:
SA03-11YWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type7 Segment
Number of Digits1 Digit
Character Size0.3 in
Illumination ColorYellow
Wavelength588 nm
ConfigurationCommon Anode
Luminous Intensity3000 ucd
If - Forward Current30 mA
Vf - Forward Voltage2.1 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeLED Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,002 / Multiples: 2,002)
Quantity Unit PriceExt. Price
$0.81$1,621.62
$0.77$3,083.08
$0.733$4,402.39
$0.696$6,966.96
Need more?
Contact Us