Reference Only
RTC31
Obsolete
LED Mounting Hardware LED HSG 3MM NYLON BLK CLIP PNL
Datasheet
RTC31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Mounting Hardware | |
| Product | LED Housings | |
| LED Size | 3 mm | |
| Material | Nylon | |
| Color | Black | |
| Body Length | 3.8 mm | |
| Panel Thickness Dimension | 1 mm | |
| Packaging | Bulk | |
| Body Shape | Round | |
| Inside Diameter | 3 mm | |
| Mounting Style | Panel Mount | |
| Outside Diameter | 5 mm | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200020 |
| TARIC | 8531204090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?