Reference Only

PSC05-12GWA

LED Displays & Accessories AlphaNum Grn 568nm Common Cathode.

Manufacturer:

Mfr Part:
PSC05-12GWA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type16 Segment
Number of Digits1 Digit
Character Size8.2 mm x 12.7 mm
Module Size - W x H x T16 mm x 25 mm x 9.5 mm
Illumination ColorGreen
Wavelength568 nm
ConfigurationCommon Cathode
Luminous Intensity10 mcd
If - Forward Current10 mA
Vf - Forward Voltage2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingBulk
Product TypeLED Displays
SubcategoryDisplays
Touch PanelWithout Touch Panel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.20$4,400.00
Need more?