Reference Only
PSC05-11EWA
LED Displays & Accessories AlphaNum Red 625nm Common Cathode.
Datasheet
PSC05-11EWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 16 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 8.2 mm x 12.7 mm | |
| Module Size - W x H x T | 16 mm x 25 mm x 9.5 mm | |
| Illumination Color | Red | |
| Wavelength | 627 nm | |
| Configuration | Common Cathode | |
| Luminous Intensity | 7600 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $4,260.00 | |
| $2.05 | $5,125.00 | |
| $1.95 | $9,750.00 |
Need more?